DIODES DMN62D0UWQ-7
| Manufacturer | |
| MPN | DMN62D0UWQ-7 |
| LCSC Part # | C5248878 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 60V 340mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3.9pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 470mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| RDS(on) | 1.2Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 32pF | |
| Gate Charge(Qg) | 500pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it well-suited for the following applications:
- Motor control
- Power management
- Backlight illumination
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- 100% gate resistance (Rg) tested during production
- ESD protection on gate
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
Applications
AI Translation
- Motor control
- Power management functions
- Backlight illumination
In-Stock: 170
170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1072$ 0.0354 | $ 0.18 |
| 50+ | $ 0.0858$ 0.0284 | $ 1.42 |
| 150+ | $ 0.0751$ 0.0248 | $ 3.72 |
| 500+ | $ 0.0671$ 0.0222 | $ 11.10 |
| 2,500+ | $ 0.0606$ 0.0200 | $ 50.00 |
| 5,000+ | $ 0.0574$ 0.0190 | $ 95.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3.9pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 470mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| RDS(on) | 1.2Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 32pF | |
| Gate Charge(Qg) | 500pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it well-suited for the following applications:
- Motor control
- Power management
- Backlight illumination
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- 100% gate resistance (Rg) tested during production
- ESD protection on gate
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
Applications
AI Translation
- Motor control
- Power management functions
- Backlight illumination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



