LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN3401LDWQ-7 product image
Images for reference only

DIODES DMN3401LDWQ-7RoHS

Manufacturer
MPN
DMN3401LDWQ-7
LCSC Part #
C5248869
Packaging
SOT-363
Customer #
Key Attributes
800mA 290mW 700mΩ@4.5V 1.6V 1 N-channel SOT-363 FET, MOSFET Arrays RoHS
Datasheetpdf iconDIODES DMN3401LDWQ-7
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0462$ 0.23
50+$ 0.0452$ 2.26
150+$ 0.0445$ 6.68
500+$ 0.0438$ 21.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-363
Configuration-
Current - Continuous Drain(Id)800mA
Pd - Power Dissipation290mW
RDS(on)700mΩ@4.5V
Gate Threshold Voltage (Vgs(th))1.6V
Drain to Source Voltage30V
Reverse Transfer Capacitance (Crss@Vds)10pF
Number1 N-channel
Input Capacitance(Ciss)50pF
Gate Charge(Qg)500pC@4.5V;1.2nC@10V
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with the AEC-Q101 standard with PPAP support, making it ideal for the following applications:

  • Motor control
  • Power management
  • DC-DC converters

Features

AI Translation
  • Dual N-channel MOSFET
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Gate ESD protection
  • Fully lead-free and RoHS compliant
  • Halogen and antimony-free, "Green" device

Applications

AI Translation
  • Motor Control
  • Power Management Functions
  • DC-DC Converters