DIODES DMN3061SWQ-13
| Manufacturer | |
| MPN | DMN3061SWQ-13 |
| LCSC Part # | C5248867 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 30V 2.7A SOT-323 |
| Datasheet | DIODES DMN3061SWQ-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 44pF | |
| Ciss-Input Capacitance | 278pF | |
| Pd - Power Dissipation | 770mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 41mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 44pF | |
| Ciss-Input Capacitance | 278pF | |
| Pd - Power Dissipation | 770mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 41mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; compliant with AEC-Q101, PPAP capable, and manufactured in an IATF 16949 certified facility
Applications
AI Translation
- General-purpose interface switch
- Power management function
- DC-DC converter
- Analog switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2267 | $ 1.13 |
| 50+ | $ 0.1908 | $ 9.54 |
| 150+ | $ 0.1754 | $ 26.31 |
| 500+ | $ 0.1561 | $ 78.05 |
| 2,500+ | $ 0.1476 | $ 369.00 |
| 5,000+ | $ 0.1424 | $ 712.00 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 44pF | |
| Ciss-Input Capacitance | 278pF | |
| Pd - Power Dissipation | 770mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 41mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 44pF | |
| Ciss-Input Capacitance | 278pF | |
| Pd - Power Dissipation | 770mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 41mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; compliant with AEC-Q101, PPAP capable, and manufactured in an IATF 16949 certified facility
Applications
AI Translation
- General-purpose interface switch
- Power management function
- DC-DC converter
- Analog switch
C5248867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DMN3061SW-7 | DIODES | Similar | SOT-323 | 5 | $ 0.0609 | ||
| DMN3065LW-7 | DIODES | Similar | SOT-323 | 8,745 | $ 0.2833 | ||
| DMN3060LWQ-7 | DIODES | Similar | SOT-323 | 560 | $0.0465 $0.0844 | ||
| DMN3060LW-7 | DIODES | Similar | SOT-323 | 50 | $ 0.1236 | ||
| SI1330EDL-T1-GE3 | VISHAY | Similar | SC-70-3 | 2,848 | $ 0.2896 |



