LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN3016LFDFQ-7 product image
  • DMN3016LFDFQ-7 thumbnail 1
  • DMN3016LFDFQ-7 thumbnail 2
  • DMN3016LFDFQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMN3016LFDFQ-7RoHS

Manufacturer
MPN
DMN3016LFDFQ-7
LCSC Part #
C5248859
Packaging
UDFN2020-6
Customer #
Key Attributes
30V 10A 2V 730mW 16mΩ@4.5V 1 N-channel UDFN2020-6 Single FETs, MOSFETs RoHS
Datasheetpdf iconDIODES DMN3016LFDFQ-7
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6938$ 0.69
10+$ 0.6775$ 6.78
30+$ 0.6677$ 20.03
100+$ 0.6563$ 65.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Drain to Source Voltage30V
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation730mW
Reverse Transfer Capacitance (Crss@Vds)82pF
RDS(on)16mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)15pF
Gate Charge(Qg)25.1nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and is supported by PPAP, making it ideal for the following applications:

  • Battery management
  • Power management
  • DC-DC converters

Features

AI Translation
  • 0.6mm height — suitable for slim applications
  • 4mm2 PCB footprint
  • Low gate threshold voltage
  • Low on-resistance
  • Fully lead-free and RoHS compliant
  • Halogen- and antimony-free, "Green" device
  • Suitable for automotive applications requiring specific change control; product is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility

Applications

AI Translation
  • Battery management applications
  • Power management functions
  • DC-DC converters