DIODES DMN1001UCA10-7
| Manufacturer | |
| Mfr. Part # | DMN1001UCA10-7 |
| LCSC Part # | C5248830 |
| Package | X2-TSN1820-10 |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 20A X2-TSN1820-10 |
| Description | N-Channel 12V 20A 2.4W Surface Mount X2-TSN1820-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | X2-TSN1820-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5429 | $ 1.54 |
10+ | $ 1.513 | $ 15.13 |
30+ | $ 1.494 | $ 44.82 |
100+ | $ 1.4735 | $ 147.35 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$