DIODES DMC2710UDWQ-7
| Manufacturer | |
| Mfr. Part # | DMC2710UDWQ-7 |
| LCSC Part # | C5248819 |
| Package | SOT-363 |
| Customer # | |
| Description | 380mW 1V 1 N-Channel + 1 P-Channel SOT-363 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1161 | $ 0.58 |
50+ | $ 0.1138 | $ 5.69 |
150+ | $ 0.1123 | $ 16.85 |
500+ | $ 0.1108 | $ 55.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$