LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C39W-7-F product image
  • BZX84C39W-7-F thumbnail 1
  • BZX84C39W-7-F thumbnail 2
  • BZX84C39W-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C39W-7-FRoHS

Manufacturer
MPN
BZX84C39W-7-F
LCSC Part #
C5248724
Packaging
SOT-323
Customer #
Key Attributes
DIODE ZENER 39V 200mW SOT-323
Datasheetpdf iconDIODES BZX84C39W-7-F
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.042$ 0.42
100+$ 0.0411$ 4.11
300+$ 0.0405$ 12.15
1,000+$ 0.0399$ 39.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+125℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 200mW Power Dissipation
  • Zener Voltages from 2.4V – 39V
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device