LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C30S-7-F product image
  • BZX84C30S-7-F thumbnail 1
  • BZX84C30S-7-F thumbnail 2
  • BZX84C30S-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C30S-7-FRoHS

Manufacturer
MPN
BZX84C30S-7-F
LCSC Part #
C5248715
Packaging
SOT-363
Customer #
Key Attributes
DIODE ZENER 30V 200mW SOT-363
Datasheetpdf iconDIODES BZX84C30S-7-F
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.091$ 0.46
50+$ 0.089$ 4.45
150+$ 0.0877$ 13.16
500+$ 0.0864$ 43.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-363
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration2 Independent
Zener Voltage(Range)28V~32V
Pd - Power Dissipation200mW
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 200mW Power Dissipation
  • Zener Voltages from 2.4V - 39V
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device