LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BC857BFA-7B product image
  • BC857BFA-7B thumbnail 1
  • BC857BFA-7B thumbnail 2
  • BC857BFA-7B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BC857BFA-7BRoHS

Manufacturer
MPN
BC857BFA-7B
LCSC Part #
C5248620
Packaging
DFN-3(0.8x0.6)
Customer #
Key Attributes
TRANS PNP 45V 100mA DFN-3(0.8x0.6)
Datasheetpdf iconDIODES BC857BFA-7B
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2149$ 1.07
50+$ 0.1695$ 8.48
150+$ 0.15$ 22.50
500+$ 0.1257$ 62.85
2,500+$ 0.1149$ 287.25
5,000+$ 0.1084$ 542.00
Standard Packaging50/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingDFN-3(0.8x0.6)
Current - Collector Cutoff15nA
Transition frequency(fT)340MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain470
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation435mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))500mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • BVCEO > -45V
  • Ic = -100mA High Collector Current
  • PD = 435mW Power Dissipation
  • 0.48mm² Package Footprint, 16 times smaller than SOT23
  • 0.4mm Height Package Minimizing Off-Board Profile
  • Complementary NPN Type BC847BFA
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability