DIODES BC856BW
| Manufacturer | |
| MPN | BC856BW |
| LCSC Part # | C5248619 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 65V 100mA SOT-323 |
| Datasheet | DIODES BC856BW |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 4uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 4uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideally Suited for Automatic Insertion
- Complementary NPN Types: BC846 – BC848
- For Switching and AF Amplifier Applications
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish – Matte Tin Plated Leads, Solderable per MIL-STD-202, Method 208
- Weight: 0.008 grams (Approximate)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2868$ 0.0603 | $ 0.30 |
| 50+ | $ 0.2282$ 0.0480 | $ 2.40 |
| 150+ | $ 0.2031$ 0.0427 | $ 6.41 |
| 500+ | $ 0.1718$ 0.0361 | $ 18.05 |
| 3,000+ | $ 0.1579$ 0.0332 | $ 99.60 |
| 6,000+ | $ 0.1495$ 0.0314 | $ 188.40 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 4uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 4uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideally Suited for Automatic Insertion
- Complementary NPN Types: BC846 – BC848
- For Switching and AF Amplifier Applications
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish – Matte Tin Plated Leads, Solderable per MIL-STD-202, Method 208
- Weight: 0.008 grams (Approximate)
C5248619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BC856BW-7-F | DIODES | SOT-323 | 120 | $ 0.0158 | ||
| BC856W | JSCJ | SOT-323 | 3,000 | $ 0.0264 | ||
| ABC856AW-HF | Comchip | SOT-323 | 0 | $ 0.1366 | ||
| BC856W-QX | Nexperia | SOT-323 | 0 | $ 0.0402 | ||
| BC856AW-QF | Nexperia | SOT-323 | 0 | $ 0.0382 | ||
| BC856W-QF | Nexperia | SOT-323 | 0 | $ 0.0402 | ||
| BC856AW | YANGJIE | SOT-323 | 0 | $ 0.0274 | ||
| BC856W,115 | Nexperia | SOT-323 | 0 | $ 0.0432 |



