DIODES BC847BFAQ-7B
| Manufacturer | |
| MPN | BC847BFAQ-7B |
| LCSC Part # | C5248610 |
| Packaging | DFN-3(0.8x0.6) |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA DFN-3(0.8x0.6) |
| Datasheet | DIODES BC847BFAQ-7B |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(0.8x0.6) | |
| Current - Collector Cutoff | 15nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 170MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 470 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 435mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(0.8x0.6) | |
| Current - Collector Cutoff | 15nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 170MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 470 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 435mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.
Features
AI Translation
- BVCEO > 45 V
- IC = 100mA High Collector Current
- PD = 435 mW Power Dissipation
- 0.48 mm² Package Footprint, 16 Times Smaller than SOT23
- 0.4mm Height Package Minimizing Off-Board Profile
- Complementary PNP Type BC857BFA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.0891 | $ 4.46 |
| 150+ | $ 0.0883 | $ 13.25 |
| 500+ | $ 0.0874 | $ 43.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(0.8x0.6) | |
| Current - Collector Cutoff | 15nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 170MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 470 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 435mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(0.8x0.6) | |
| Current - Collector Cutoff | 15nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 170MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 470 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 435mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.
Features
AI Translation
- BVCEO > 45 V
- IC = 100mA High Collector Current
- PD = 435 mW Power Dissipation
- 0.48 mm² Package Footprint, 16 Times Smaller than SOT23
- 0.4mm Height Package Minimizing Off-Board Profile
- Complementary PNP Type BC857BFA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
C5248610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



