DIODES AP7315Q-18W5-7
| Manufacturer | |
| MPN | AP7315Q-18W5-7 |
| LCSC Part # | C5248553 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Automotive Compliant 150mA High PSRR Low Noise LDO with Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP7315Q is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315Q is available with fixed output voltage variants with an enable input to turn it on and off. It is available with output discharge (AP7315DQ) and without (AP7315Q) output discharge function. With its low power consumption and line and load transient responses, the AP7315Q is well suited for noise sensitive automotive applications. The AP7315Q is qualified to AEC - Q100 Grade 1 in SOT25 and is Automotive Compliant, supporting PPAPs.
Features
- Wide VIN Range: 1.7V to 5.25V
- -40°C to +125°C Temperature Range
- Guarantee Output Current, 150mA
- VOUT Accuracy ±1%
- Ripple Rejection 75dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 35μA
- VOUT Fixed 1.1V to 3.3V
- Moisture Sensitivity: Level 1 Per J - STD - 020
- Terminals: Finish - Matte Tin Plated Leads, Solderable per MIL - STD - 202, Method 208 (63)
- Totally Lead - Free & Fully RoHS Compliant
- Halogen - and Antimony - Free, Green Device
Applications
- Infotainment Power Supplies
- Automotive RF Supply
- Cameras
- Automotive POL in ADAS
- Automotive Wireless Communication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1786$ 0.1394 | $ 0.70 |
| 50+ | $ 0.143$ 0.1116 | $ 5.58 |
| 150+ | $ 0.1277$ 0.0997 | $ 14.96 |
| 500+ | $ 0.1087$ 0.0848 | $ 42.40 |
| 3,000+ | $ 0.1002$ 0.0782 | $ 234.60 |
| 6,000+ | $ 0.0951$ 0.0742 | $ 445.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP7315Q is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315Q is available with fixed output voltage variants with an enable input to turn it on and off. It is available with output discharge (AP7315DQ) and without (AP7315Q) output discharge function. With its low power consumption and line and load transient responses, the AP7315Q is well suited for noise sensitive automotive applications. The AP7315Q is qualified to AEC - Q100 Grade 1 in SOT25 and is Automotive Compliant, supporting PPAPs.
Features
- Wide VIN Range: 1.7V to 5.25V
- -40°C to +125°C Temperature Range
- Guarantee Output Current, 150mA
- VOUT Accuracy ±1%
- Ripple Rejection 75dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 35μA
- VOUT Fixed 1.1V to 3.3V
- Moisture Sensitivity: Level 1 Per J - STD - 020
- Terminals: Finish - Matte Tin Plated Leads, Solderable per MIL - STD - 202, Method 208 (63)
- Totally Lead - Free & Fully RoHS Compliant
- Halogen - and Antimony - Free, Green Device
Applications
- Infotainment Power Supplies
- Automotive RF Supply
- Cameras
- Automotive POL in ADAS
- Automotive Wireless Communication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



