LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT41K64M16TW-107 IT:J product image
  • MT41K64M16TW-107 IT:J thumbnail 1
  • MT41K64M16TW-107 IT:J thumbnail 2
  • MT41K64M16TW-107 IT:J thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

micron MT41K64M16TW-107 IT:JRoHS

Manufacturer
MPN
MT41K64M16TW-107 IT:J
LCSC Part #
C524855
Packaging
FBGA-96
Customer #
Key Attributes
1Gb:x4,x8,x16 DDR3L SDRAM
Datasheetpdf iconmicron MT41K64M16TW-107 IT:J
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.1435$ 12.14
10+$ 10.5058$ 105.06
30+$ 9.507$ 285.21
100+$ 7.5287$ 752.87
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufacturermicron
PackagingFBGA-96
Refresh Current12mA
Voltage - Supply1.283V~1.45V
Memory Size1Gbit
Operating temperature-40℃~+95℃
Clock Frequency933MHz
FeaturesAuto self-refresh;Auto precharge function;Write leveling function;Dynamic on-chip termination;Asynchronous reset function;Data mask function;ZQ calibration function
Memory FormatDDR3L SDRAM
Current - Supply46mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 1.35V DDR3L SDRAM device is a low-voltage version of the 1.5V DDR3 SDRAM device. Refer to the DDR3 (1.5V) SDRAM data sheet specifications when running in 1.5V compatible mode.

Features

AI Translation
  • VDD = VDDQ = +1.35V (1.283V to 1.45V)
  • Backward compatible to VDD = VDDQ = 1.5V ± 0.075V
  • Differential bidirectional data strobe
  • 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#)
  • 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL)
  • Programmable CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
  • Selectable BC4 or BL8 on-the-fly (OTF)
  • Self refresh mode
  • TC of 95℃ – 64ms, 8192-cycle refresh up to 85℃ 32ms, 8192-cycle refresh at >85℃ to 95℃
  • Self refresh temperature (SRT)
  • Automatic self refresh (ASR)