LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright APHCM2012QBC/D-F01 product image
  • APHCM2012QBC/D-F01 thumbnail 1
  • APHCM2012QBC/D-F01 thumbnail 2
  • APHCM2012QBC/D-F01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kingbright APHCM2012QBC/D-F01RoHS

Manufacturer
MPN
APHCM2012QBC/D-F01
LCSC Part #
C5248439
Packaging
0805
Customer #
Key Attributes
LED BLUE WATER CLEAR 0805 SMD
Datasheetpdf iconKingbright APHCM2012QBC/D-F01
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2436$ 1.22
50+$ 0.1909$ 9.55
150+$ 0.1684$ 25.26
500+$ 0.1402$ 70.10
2,500+$ 0.1277$ 319.25
5,000+$ 0.1202$ 601.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
Packaging0805
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)3.3V
Wavelength - Dominant465nm
Diode ConfigurationDiscrete Diode
Luminous Intensity100mcd
Installation method-
Color Temperature-
Peak Wavelength460nm
Lens ColorWater Clear
Viewing Angle140°
Illumination ColorBlue
Lamp Holder Type-
Power(Watts)120mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Blue source color devices are made with InGaN Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded

Features

AI Translation
  • 2.0 x 1.25 mm SMD LED, 0.5 mm max. thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 2000 pcs / reel
  • Moisture sensitivity level: 3
  • Halogen - free
  • RoHS compliant

Applications

AI Translation
  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications