LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK 1SMB5915B product image
  • 1SMB5915B thumbnail 1
  • 1SMB5915B thumbnail 2
  • 1SMB5915B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK 1SMB5915BRoHS

Manufacturer
GOODWORKAsian Brands
MPN
1SMB5915B
LCSC Part #
C5248042
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
DIODE ZENER 3.9V 550mW DO-214AA(SMB)
Datasheetpdf iconGOODWORK 1SMB5915B
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0547$ 0.55
100+$ 0.043$ 4.30
300+$ 0.0371$ 11.13
3,000+$ 0.032$ 96.00
6,000+$ 0.0285$ 171.00
12,000+$ 0.0267$ 320.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingDO-214AA(SMB)
Tolerance-
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)25uA@1V
Impedance(Zzt)7.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 2000mW maximum.
  • Wide Zener reverse voltage range: 3.3V ~ 200V.
  • Small plastic package for surface mount design.