LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA690IDBVR product image
  • OPA690IDBVR thumbnail 1
  • OPA690IDBVR thumbnail 2
  • OPA690IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA690IDBVRRoHS

Manufacturer
MPN
OPA690IDBVR
LCSC Part #
C524799
Packaging
SOT-23-6
Customer #
Key Attributes
Wideband, Voltage-Feedback Operational Amplifier With Disable
Datasheetpdf iconTI OPA690IDBVR
In-Stock: 5,680
5,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6399$ 2.64
10+$ 2.1942$ 21.94
30+$ 1.9161$ 57.48
100+$ 1.4997$ 149.97
500+$ 1.3712$ 685.60
1,000+$ 1.3143$ 1314.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage4.7mV
Slew Rate1.8V/ns
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)7nA/℃
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current12uA
Output Current160mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current5.5mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density5.5nV/√Hz@1MHz
Rail to Rail-
Dual Supply2.5V~5V;-5V~-2.5V
Single Supply5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA690 device represents a major step forward in unity-gain stable, voltage-feedback op amps. A new internal architecture provides slew rate and full - power bandwidth previously found only in wideband, current - feedback op amps. A new output stage architecture delivers high currents with a minimal headroom requirement. These combine to give exceptional single - supply operation. Using a single 5 - V supply, the OPA690 can deliver a 1 - V to 4 - V output swing with over 150 mA drive current and 150 MHz bandwidth. This combination of features makes the OPA690 an ideal RGB line driver or single - supply Analog - to - Digital Converter (ADC) input driver. The low 5.5 mA supply current of the OPA690 is precisely trimmed at 25°C. This trim, along with low temperature drift, gives lower maximum supply current than competing products. System power may be reduced further using the optional disable control pin. Leaving this disable pin open, or holding it HIGH, operates the OPA690 normally. If pulled LOW, the OPA690 supply current drops to less than 100 μA while the output goes to a high - impedance state. This feature may be used for power savings.

Features

AI Translation
  • Flexible Supply Range: – 5 - V to 12 - V Single Supply ±2.5 V to ±5 - V Dual Supply
  • Unity - Gain Stable: 500 MHz (G = 1)
  • High Output Current: 190 mA
  • Output Voltage Swing: ±4 V
  • High Slew Rate: 1800 V/μs
  • Low Supply Current: 5.5 mA
  • Low Disable Current: 100 μA
  • Wideband 5 - V Operation: 220 MHz (G = 2)

Applications

AI Translation
  • Video Line Drivers
  • xDSL Line Drivers and Receivers
  • High - Speed Imaging Channels
  • ADC Buffers
  • Portable Instruments
  • Transimpedance Amplifiers
  • Active Filters