LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG4002ELD,315 product image
  • PMEG4002ELD,315 thumbnail 1
  • PMEG4002ELD,315 thumbnail 2
  • PMEG4002ELD,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG4002ELD,315RoHS

Manufacturer
MPN
PMEG4002ELD,315
LCSC Part #
C5247957
Packaging
SOD-882D
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-882D
Datasheetpdf iconNexperia PMEG4002ELD,315
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1573$ 0.79
50+$ 0.131$ 6.55
150+$ 0.1178$ 17.67
500+$ 0.1079$ 53.95
2,500+$ 0.0699$ 174.75
5,000+$ 0.0659$ 329.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-882D
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)10uA@40V
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882D leadless ultra small Surface- Mounted Device (SMD) plastic package with visible and solderable side pads.

Features

AI Translation
  • Forward current: IF ≤ 0.2 A
  • Reverse voltage: VR ≤ 40 V
  • Low forward voltage: VF ≤ 600 mV
  • Ultra small and leadless SMD plastic package
  • AEC- Q101 qualified
  • Solderable side pads
  • Package height typ. 0.37mm

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC- to- DC conversion
  • Switch Mode Power Supply (SMPS)
  • Reverse polarity protection
  • Low power consumption applications
  • Ultra high- speed switching