LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22975DSGR product image
  • TPS22975DSGR thumbnail 1
  • TPS22975DSGR thumbnail 2
  • TPS22975DSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22975DSGRRoHS

Manufacturer
MPN
TPS22975DSGR
LCSC Part #
C524777
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
5.7-V, 6-A, 16-mQ On-Resistance Load Switch
Datasheetpdf iconTI TPS22975DSGR
In-Stock: 6,225
6,225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2033$ 1.02
50+$ 0.1627$ 8.14
150+$ 0.1453$ 21.80
500+$ 0.1235$ 61.75
3,000+$ 0.1138$ 341.40
6,000+$ 0.108$ 648.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+105℃
FeaturesOver temperature protection;Output discharge function;Soft-start
number of channels1
Maximum Continuous Current6A
Control Input LogicActive High
RDS(on)16mΩ
Operating Voltage600mV~5.7V
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS22975 product family consists of two devices: TPS22975 and TPS22975N. Each device is a single-channel load switch that provides a configurable rise time to minimize inrush current. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.6 V to 5.7 V and can support a maximum continuous current of 6 A. The switch is controlled by an on and off input (ON), which is capable of interfacing directly with low-voltage control signals. TPS22975 has an optional 230-Ω on-chip load resistor for quick output discharge when switch is turned off. The TPS22975 is available in a small, space-saving 2-mm × 2-mm 8-pin SON package (DSG) with integrated thermal pad allowing for high power dissipation. The device is characterized for operation over the free-air temperature range of -40°C to +105°C.

Features

AI Translation
  • Integrated Single-Channel Load Switch
  • Input Voltage Range: 0.6 V to VBIAS
  • VBIAS Voltage Range: 2.5 V to 5.7 V
  • On-Resistance (RON): RON = 16 mΩ (typical) at VIN = 0.6 V to 5.7 V, VBIA S= 5.7 V
  • 6-A Maximum Continuous Switch Current
  • Low Quiescent Current: 37 μA (typical) at VIN = VBIA S= 5 V
  • Low-Control Input-Threshold Enables Use of 1.2-, 1.8-, 2.5-, and 3.3-V Logic
  • Configurable Rise Time
  • Thermal Shutdown
  • Quick-Output Discharge (QOD) (Optional)
  • SON 8-pin Package with Thermal Pad
  • ESD Performance Tested per JESD 22: 2000-V HBM and 1000-V CDM

Applications

AI Translation
  • Ultrabook Notebooks and Netbooks
  • Tablet PC
  • Consumer Electronics
  • Set-top Boxes and Residential Gateways
  • Telecom Systems
  • Solid State Drives (SSDs)