Kingbright APT1608LSYCK/J3-PRV
| Manufacturer | |
| Mfr. Part # | APT1608LSYCK/J3-PRV |
| LCSC Part # | C5246836 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0603 SMD |
| Description | 2mA 25mcd 590nm Yellow 75mW 1.85V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3511 | $ 1.76 |
50+ | $ 0.2765 | $ 13.83 |
150+ | $ 0.2445 | $ 36.68 |
500+ | $ 0.2046 | $ 102.30 |
2,000+ | $ 0.175 | $ 350.00 |
4,000+ | $ 0.1643 | $ 657.20 |
Standard Packaging 2000/Full
Reel | ||