Honor Elec HV1V227M0810PZ
| Manufacturer |
Honor Elec
Asian Brands |
| MPN | HV1V227M0810PZ |
| LCSC Part # | C5246556 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V SMD |
| Description | 220uF ±20% 35V SMD,D8xL10.5mm 2000hrs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
13,560
13,560
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2495 $ 0.2371 | $ 1.19 |
50+ | $ 0.1958 $ 0.1861 | $ 9.31 |
150+ | $ 0.1728 $ 0.1642 | $ 24.63 |
500+ | $ 0.1377 $ 0.1309 | $ 65.45 |
2,500+ | $ 0.1249 $ 0.1187 | $ 296.75 |
5,000+ | $ 0.1172 $ 0.1114 | $ 557.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$