Honor Elec HV1C107M0605PZ
| Manufacturer | Honor ElecAsian Brands |
| MPN | HV1C107M0605PZ |
| LCSC Part # | C5246523 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 16V SMD |
| Datasheet | Honor Elec HV1C107M0605PZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,995
1,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1789$ 0.1700 | $ 0.85 |
| 50+ | $ 0.1451$ 0.1379 | $ 6.90 |
| 150+ | $ 0.1306$ 0.1241 | $ 18.62 |
| 1,000+ | $ 0.1085$ 0.1031 | $ 103.10 |
| 2,000+ | $ 0.1005$ 0.0955 | $ 191.00 |
| 5,000+ | $ 0.0957$ 0.0910 | $ 455.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C5246523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RYHV16V100UF6*5 | Honor Elec | Similar | SMD,D6.3xL5.8mm | 1,240 | $ 0.1643 | ||
| HV1C107M0607PZ | Honor Elec | Similar | SMD,D6.3xL7.7mm | 410 | $0.1716 $0.1806 | ||
| RYHV16V100UF6*7 | Honor Elec | Similar | SMD,D6.3xL7.7mm | 955 | $ 0.173 | ||
| HS1C107M0608PC | Honor Elec | Similar | Through Hole,D6.3xL8mm | 2,540 | $0.1126 $0.1185 | ||
| HS1C107M0508PC | Honor Elec | Similar | Through Hole,D5xL8mm | 355 | $0.0917 $0.0965 |
5 more alternative parts.View all substitutes



