TECH PUBLIC FDN360P
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | FDN360P |
| LCSC Part # | C5246424 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 2A SOT-23 |
| Description | 30V 2A 1.2W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
31,870
31,870
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0659 | $ 0.66 |
100+ | $ 0.0529 | $ 5.29 |
300+ | $ 0.0457 | $ 13.71 |
3,000+ | $ 0.0413 | $ 123.90 |
9,000+ | $ 0.0356 | $ 320.40 |
21,000+ | $ 0.035 | $ 735.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$