TECH PUBLIC IRFL9014
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRFL9014 |
| LCSC Part # | C5246418 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 60V P-CHANNEL ENHANCEMENT MODE MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 95mΩ@10V;130mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 17.7nC@30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -60V/-3A
- R DS(ON) = 95mΩ (typical) at VGS = -10V
- R DS(ON) = 130mΩ (typical) at VGS = -4.5V
- Reliable and durable
- Available in lead-free, RoHS-compliant devices
Applications
AI Translation
- DC-DC Converter
- Load Switch
- Power Management
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2061 | $ 1.03 |
| 50+ | $ 0.1798 | $ 8.99 |
| 150+ | $ 0.1685 | $ 25.28 |
| 500+ | $ 0.1428 | $ 71.40 |
| 2,500+ | $ 0.1365 | $ 341.25 |
| 5,000+ | $ 0.1328 | $ 664.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 95mΩ@10V;130mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 17.7nC@30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -60V/-3A
- R DS(ON) = 95mΩ (typical) at VGS = -10V
- R DS(ON) = 130mΩ (typical) at VGS = -4.5V
- Reliable and durable
- Available in lead-free, RoHS-compliant devices
Applications
AI Translation
- DC-DC Converter
- Load Switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



