TECH PUBLIC BSP171P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSP171P |
| LCSC Part # | C5246414 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 60V 3A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 16W | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 9.8nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -60V/-3A
- R₀ₛ(ₒₙ)=95mΩ(ΔTyp)
- R₀.₀₀₀ = 130mΩ(Typ)
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
AI Translation
- DC-DC Converters
- Load Switch
- Power Management
In-Stock: 2,425
2,425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2973 | $ 1.49 |
| 50+ | $ 0.2317 | $ 11.59 |
| 150+ | $ 0.2036 | $ 30.54 |
| 500+ | $ 0.1685 | $ 84.25 |
| 2,500+ | $ 0.1529 | $ 382.25 |
| 5,000+ | $ 0.1435 | $ 717.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 16W | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 9.8nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -60V/-3A
- R₀ₛ(ₒₙ)=95mΩ(ΔTyp)
- R₀.₀₀₀ = 130mΩ(Typ)
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
AI Translation
- DC-DC Converters
- Load Switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



