ROHM BA6222
| Manufacturer | |
| MPN | BA6222 |
| LCSC Part # | C5246377 |
| Packaging | HSIP-10 |
| Customer # | |
| Key Attributes | 8V~18V HSIP-10 Motor Drivers, Controllers |
| Datasheet | ROHM BA6222 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSIP-10 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Active braking function | |
| Technology | - | |
| Voltage - Supply | 8V~18V | |
| Interface | - | |
| Operating Temperature | -25℃~+75℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSIP-10 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Active braking function | |
| Technology | - | |
| Voltage - Supply | 8V~18V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+75℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These motor drivers are full bridge drivers for brush motor applications, supporting output currents of up to 2A. The output modes are available in four modes, normal, reverse, stop (idling), and braking in accordance with input logic (2 inputs). The output voltage can be optionally set by reference voltage setting pin.
Features
AI Translation
- Large output current (l o M A X = 2.2A)
- Built-in thermal shutdown circuit
- Output voltage can be optionally set by reference voltage setting pin
- High output voltage can be set by low voltage input because of it has 11.4dB gain (BA6222)
- Low standby current
Applications
AI Translation
- equipment
- PC peripherals
- Car audios
- Car navigation systems
- OA eq
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSIP-10 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Active braking function | |
| Technology | - | |
| Voltage - Supply | 8V~18V | |
| Interface | - | |
| Operating Temperature | -25℃~+75℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSIP-10 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Active braking function | |
| Technology | - | |
| Voltage - Supply | 8V~18V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+75℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These motor drivers are full bridge drivers for brush motor applications, supporting output currents of up to 2A. The output modes are available in four modes, normal, reverse, stop (idling), and braking in accordance with input logic (2 inputs). The output voltage can be optionally set by reference voltage setting pin.
Features
AI Translation
- Large output current (l o M A X = 2.2A)
- Built-in thermal shutdown circuit
- Output voltage can be optionally set by reference voltage setting pin
- High output voltage can be set by low voltage input because of it has 11.4dB gain (BA6222)
- Low standby current
Applications
AI Translation
- equipment
- PC peripherals
- Car audios
- Car navigation systems
- OA eq
C5246377 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
