ROHM LM393F-GE2
| Manufacturer | |
| MPN | LM393F-GE2 |
| LCSC Part # | C5246372 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Ground Sense Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 1mA | |
| Output Mode | TTL | |
| Propagation Delay Time | 400ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 4.5mV | |
| Ib - Input Bias Current | 250nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1us | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393xxx and LM2903xxx series are two-channel ground sense comparator. LM339xxx and LM2901xxx series are quad. These have features of wide operating voltage that ranges from 3V to 32V with low supply current. These products are suitable for various applications.
Features
AI Translation
- Wide Operating Supply Voltage
- Ground-sensed Input and Output
- Open Collector Output
- Wide Operating Temperature
- Low Offset Voltage
Applications
AI Translation
- General Purpose
- Current Monitor
- Battery Monitor
- Multivibrators
In-Stock: 1,265
1,265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.179 | $ 0.90 |
| 50+ | $ 0.1421 | $ 7.11 |
| 150+ | $ 0.1262 | $ 18.93 |
| 500+ | $ 0.1065 | $ 53.25 |
| 2,500+ | $ 0.0977 | $ 244.25 |
| 5,000+ | $ 0.0924 | $ 462.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 1mA | |
| Output Mode | TTL | |
| Propagation Delay Time | 400ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 4.5mV | |
| Ib - Input Bias Current | 250nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1us | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393xxx and LM2903xxx series are two-channel ground sense comparator. LM339xxx and LM2901xxx series are quad. These have features of wide operating voltage that ranges from 3V to 32V with low supply current. These products are suitable for various applications.
Features
AI Translation
- Wide Operating Supply Voltage
- Ground-sensed Input and Output
- Open Collector Output
- Wide Operating Temperature
- Low Offset Voltage
Applications
AI Translation
- General Purpose
- Current Monitor
- Battery Monitor
- Multivibrators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
