LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech AZ5125-01H product image
  • AZ5125-01H thumbnail 1
  • AZ5125-01H thumbnail 2
  • AZ5125-01H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech AZ5125-01H

Manufacturer
LeiditechAsian Brands
MPN
AZ5125-01H
LCSC Part #
C5246179
Packaging
SOD-523
Customer #
Key Attributes
5VWM 12VC SOD-523
DatasheetLeiditech AZ5125-01H
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,940
2,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0407$ 0.0359$ 0.36
100+$ 0.0325$ 0.0286$ 2.86
300+$ 0.0284$ 0.0250$ 7.50
3,000+$ 0.0243$ 0.0214$ 64.20
6,000+$ 0.0218$ 0.0192$ 115.20
9,000+$ 0.0206$ 0.0182$ 163.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-523
Clamping Voltage12V
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Voltage - Breakdown5.5V
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 8A (8/20 μs)
  • RoHS Compliant

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI) Notebook Computers
  • SIM Ports 10/100 Ethernet