cjiang FXL1040-R56-M
| Manufacturer | cjiangAsian Brands |
| MPN | FXL1040-R56-M |
| LCSC Part # | C524614 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 0.56uH 25A 1.8mΩ SMD,11.5x10mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 25A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 33A | |
| DC Resistance(DCR) | 1.8mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 25A | |
| Inductance | 560nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 33A | |
| DC Resistance(DCR) | 1.8mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.4745 | $ 2.37 |
| 50+ | $ 0.3704 | $ 18.52 |
| 150+ | $ 0.3125 | $ 46.88 |
| 500+ | $ 0.2778 | $ 138.90 |
| 2,500+ | $ 0.2477 | $ 619.25 |
| 5,000+ | $ 0.2315 | $ 1157.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 25A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 33A | |
| DC Resistance(DCR) | 1.8mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 25A | |
| Inductance | 560nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 33A | |
| DC Resistance(DCR) | 1.8mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C524614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FAUL1040-R56MT | cjiang | SMD,11x10mm | 55 | $ 0.7552 | ||
| FEXL1031A-R56M | cjiang | SMD,11.9x11.0x2.9mm(1031) | 0 | $ 5.7912 |



