TWGMC 79L05
| Manufacturer | TWGMCAsian Brands |
| MPN | 79L05 |
| LCSC Part # | C5246137 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | Three-terminal negative voltage regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum output current IOM: 0.1A
- Output voltage Vo: -5 V
- Continuous total dissipation Pd: 0.5 W
- SOT-89 Plastic Package
In-Stock: 610
610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0779$ 0.0741 | $ 0.74 |
| 100+ | $ 0.0623$ 0.0592 | $ 5.92 |
| 300+ | $ 0.0545$ 0.0518 | $ 15.54 |
| 1,000+ | $ 0.0483$ 0.0459 | $ 45.90 |
| 5,000+ | $ 0.0437$ 0.0416 | $ 208.00 |
| 10,000+ | $ 0.0413$ 0.0393 | $ 393.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum output current IOM: 0.1A
- Output voltage Vo: -5 V
- Continuous total dissipation Pd: 0.5 W
- SOT-89 Plastic Package
C5246137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



