TWGMC 78L12
| Manufacturer | TWGMCAsian Brands |
| MPN | 78L12 |
| LCSC Part # | C5246136 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 3-Terminal Positive Voltage Regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 27V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 27V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 3,070
3,070 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0527$ 0.0501 | $ 0.50 |
| 100+ | $ 0.0422$ 0.0401 | $ 4.01 |
| 300+ | $ 0.0369$ 0.0351 | $ 10.53 |
| 1,000+ | $ 0.0327$ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.0296$ 0.0282 | $ 141.00 |
| 10,000+ | $ 0.028$ 0.0266 | $ 266.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 27V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TWGMC | |
| Packaging | SOT-89 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 27V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C5246136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



