ADI LTM8042EV#PBF
| Produttore | |
| Cod. Prod. | LTM8042EV#PBF |
| Cod. LCSC | C5246127 |
| Imballo | BLGA-77 |
| Numero Cliente | |
| Attr. chiave | μModule Boost LED Driver and Current Source |
| Scheda Tecnica | ADI LTM8042EV#PBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Produttore | ADI | |
| Imballo | BLGA-77 | |
| Frequency - Switching | 250kHz~2MHz | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Dimming | PWM;Analog | |
| Topology | Boost;Buck;Buck-Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 3V~30V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Produttore | ADI | |
| Imballo | BLGA-77 | |
| Frequency - Switching | 250kHz~2MHz | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) |
| Tipo | Descrizione | |
|---|---|---|
| Dimming | PWM;Analog | |
| Topology | Boost;Buck;Buck-Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 3V~30V |
Descrizione
The LTM8042 is a complete µModule Boost LED Driver specifically designed to drive LEDs up to 1A, while the LTM8042-1 drives up to 350mA. It combines a boost power topology with a unique current loop to operate as a constant-current source. The PWM input provides as much as 3000:1 LED dimming, while 10:1 analog dimming can be accomplished by a single resistor or analog voltage applied to the CTL pin. As with any boost topology, the LTM8042/LTM8042-1 has an uninterrupted current path between its input and output and is thus intolerant to a short-circuit or overload from the output to ground. The LTM8042/LTM8042-1 is packaged in a thermally enhanced, compact overmolded land grid array (LGA) package. The LTM8042/LTM8042-1 is Pb-free and a RoHS compliant.
Caratteristiche
- True Color PWM with 3000:1 Dimming Ratio
- Operates in Boost, Buck Mode or Buck-Boost Mode
- Wide Input Voltage Range: Operation from 3V to 30V Transient Protection to 40V
- Gate Driver for Optional PWM Dimming with P-channel MOSFET
- Adjustable Frequency: 250kHz to 2MHz
- Constant-Current and Constant-Voltage Regulation
- Low Shutdown Current: <1μA
- RoHS Compliant Package with Gold Pad Finish
- Tiny, Low Profile (9mmx15mmx2.82mm)
- Surface Mount LGA Package
Applicazioni
- Display Backlighting
- Illumination
- Scanners
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Produttore | ADI | |
| Imballo | BLGA-77 | |
| Frequency - Switching | 250kHz~2MHz | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Dimming | PWM;Analog | |
| Topology | Boost;Buck;Buck-Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 3V~30V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Produttore | ADI | |
| Imballo | BLGA-77 | |
| Frequency - Switching | 250kHz~2MHz | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) |
| Tipo | Descrizione | |
|---|---|---|
| Dimming | PWM;Analog | |
| Topology | Boost;Buck;Buck-Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 3V~30V |
Descrizione
The LTM8042 is a complete µModule Boost LED Driver specifically designed to drive LEDs up to 1A, while the LTM8042-1 drives up to 350mA. It combines a boost power topology with a unique current loop to operate as a constant-current source. The PWM input provides as much as 3000:1 LED dimming, while 10:1 analog dimming can be accomplished by a single resistor or analog voltage applied to the CTL pin. As with any boost topology, the LTM8042/LTM8042-1 has an uninterrupted current path between its input and output and is thus intolerant to a short-circuit or overload from the output to ground. The LTM8042/LTM8042-1 is packaged in a thermally enhanced, compact overmolded land grid array (LGA) package. The LTM8042/LTM8042-1 is Pb-free and a RoHS compliant.
Caratteristiche
- True Color PWM with 3000:1 Dimming Ratio
- Operates in Boost, Buck Mode or Buck-Boost Mode
- Wide Input Voltage Range: Operation from 3V to 30V Transient Protection to 40V
- Gate Driver for Optional PWM Dimming with P-channel MOSFET
- Adjustable Frequency: 250kHz to 2MHz
- Constant-Current and Constant-Voltage Regulation
- Low Shutdown Current: <1μA
- RoHS Compliant Package with Gold Pad Finish
- Tiny, Low Profile (9mmx15mmx2.82mm)
- Surface Mount LGA Package
Applicazioni
- Display Backlighting
- Illumination
- Scanners
C5246127 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



