DIODES DDTA123TCA-7-F
| Manufacturer | |
| Mfr. Part # | DDTA123TCA-7-F |
| LCSC Part # | C5245775 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-23 |
| Description | 100@1mA,5V 1 PNP Pre-Biased 200mW 100mA 50V SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,920 
2,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0456 | $ 0.46 |
100+ | $ 0.0367 | $ 3.67 |
300+ | $ 0.0322 | $ 9.66 |
3,000+ | $ 0.0288 | $ 86.40 |
6,000+ | $ 0.0262 | $ 157.20 |
9,000+ | $ 0.0248 | $ 223.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$