DIODES DCX114EU-13R-F
| Manufacturer | |
| Mfr. Part # | DCX114EU-13R-F |
| LCSC Part # | C5245724 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased Transistor, 1 NPN 50V 100mA 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,240 
9,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0379 | $ 0.38 |
100+ | $ 0.0337 | $ 3.37 |
300+ | $ 0.0316 | $ 9.48 |
1,000+ | $ 0.03 | $ 30.00 |
5,000+ | $ 0.0288 | $ 144.00 |
10,000+ | $ 0.0282 | $ 282.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$