DIODES DCX114EH-7
| Manufacturer | |
| MPN | DCX114EH-7 |
| LCSC Part # | C5245723 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-563 |
| Datasheet | DIODES DCX114EH-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | - | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | 1 NPN, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV |
| Type | Description | |
|---|---|---|
| Input Resistor | - | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | 1 NPN, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1242 | $ 0.62 |
| 50+ | $ 0.1223 | $ 6.12 |
| 150+ | $ 0.1211 | $ 18.17 |
| 500+ | $ 0.1198 | $ 59.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | - | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | 1 NPN, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV |
| Type | Description | |
|---|---|---|
| Input Resistor | - | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | 1 NPN, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C5245723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PEMD16,115 | Nexperia | Similar | SOT-666 | 100 | $ 0.5976 | ||
| EMD59T2R | ROHM | Similar | SOT-563(SOT-666) | 10 | $ 0.089 | ||
| RN4981FE,LF(CT | TOSHIBA | Similar | SOT-563(SOT-666) | 0 | $ 0.0696 | ||
| RN4907FE,LF(CT | TOSHIBA | Similar | SOT-563(SOT-666) | 0 | $ 0.0695 | ||
| RN4987FE,LXHF(CT | TOSHIBA | Similar | SOT-563(SOT-666) | 0 | $ 0.9158 |



