DIODES ADTC114EUAQ-7
| Manufacturer | |
| Mfr. Part # | ADTC114EUAQ-7 |
| LCSC Part # | C5245713 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-323 |
| Description | 30@5mA,5V 1 NPN (Pre-Biased) 330mW 100mA 50V SOT-323 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1495 | $ 0.75 |
2,500+ | $ 0.1432 | $ 358.00 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$