DIODES ADTA114EUAQ-13
| Manufacturer | |
| Mfr. Part # | ADTA114EUAQ-13 |
| LCSC Part # | C5245703 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-323 |
| Description | 30@5mA,5V 1 PNP Pre-Biased 330mW 100mA 50V SOT-323 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0254 | $ 0.25 |
100+ | $ 0.0248 | $ 2.48 |
300+ | $ 0.0244 | $ 7.32 |
1,000+ | $ 0.024 | $ 24.00 |
Standard Packaging 10000/Full
Reel | ||