DIODES ADC124EUQ-13
| Manufacturer | |
| MPN | ADC124EUQ-13 |
| LCSC Part # | C5245696 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 56 | |
| Operating Temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 22kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 270mW | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 56 | |
| Operating Temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Output Voltage(VO(on)) | 300mV |
| Type | Description | |
|---|---|---|
| Input Resistor | 22kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 270mW | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 130
130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0858 | $ 0.43 |
| 50+ | $ 0.0846 | $ 4.23 |
| 150+ | $ 0.0839 | $ 12.59 |
| 500+ | $ 0.0831 | $ 41.55 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 56 | |
| Operating Temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 22kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 270mW | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 56 | |
| Operating Temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Output Voltage(VO(on)) | 300mV |
| Type | Description | |
|---|---|---|
| Input Resistor | 22kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 270mW | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C5245696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



