DIODES ZXTP25040DFH
| Manufacturer | |
| MPN | ZXTP25040DFH |
| LCSC Part # | C5245626 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 270MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 85mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- MOSFET and IGBT gate driving
- DC-DC converters
- Motor drives
- High-side drivers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8346 | $ 0.83 |
| 10+ | $ 0.8188 | $ 8.19 |
| 30+ | $ 0.8078 | $ 24.23 |
| 100+ | $ 0.7983 | $ 79.83 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



