DIODES ZTX949
| Manufacturer | |
| MPN | ZTX949 |
| LCSC Part # | C5245620 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 4.5A TO-92 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.58W | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.58W | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4.5 Amps continuous current
- Up to 20 Amps peak current
- Very low saturation voltage Excellent gain up to 20 Amps
- Very low leakage
- Exceptional gain linearity down to 10mA
- Spice model available
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6018 | $ 3.60 |
| 10+ | $ 3.5531 | $ 35.53 |
| 30+ | $ 3.5206 | $ 105.62 |
| 100+ | $ 3.4881 | $ 348.81 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.58W | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.58W | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4.5 Amps continuous current
- Up to 20 Amps peak current
- Very low saturation voltage Excellent gain up to 20 Amps
- Very low leakage
- Exceptional gain linearity down to 10mA
- Spice model available
C5245620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



