LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES MMBT3904-13-F product image
  • MMBT3904-13-F thumbnail 1
  • MMBT3904-13-F thumbnail 2
  • MMBT3904-13-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MMBT3904-13-FRoHS

Manufacturer
MPN
MMBT3904-13-F
LCSC Part #
C5245608
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-23
Datasheetpdf iconDIODES MMBT3904-13-F
In-Stock: 10,560
10,560 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0554$ 1.11
200+$ 0.0471$ 9.42
600+$ 0.0424$ 25.44
2,000+$ 0.0397$ 79.40
10,000+$ 0.0373$ 373.00
20,000+$ 0.036$ 720.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain100
Current - Collector(Ic)200mA
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))200mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Complementary PNP Type Available (DIODES MMBT3906)
  • Ideal for Medium Power Amplification and Switching
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • An automotive-compliant part is available under separate datasheet (DIODES MMBT3904Q)