DIODES FZT589TA
| Manufacturer | |
| MPN | FZT589TA |
| LCSC Part # | C5245602 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 1A SOT-223 |
| Datasheet | DIODES FZT589TA |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > -30V
- Ic = -1A High Continuous Current
- Excellent hFE Characteristics up to -2A
- Low Saturation Voltage VCE(sat) < -0.35V @ -1A
- Complementary NPN Type: FZT489
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5865$ 0.3519 | $ 0.35 |
| 10+ | $ 0.5784$ 0.3471 | $ 3.47 |
| 30+ | $ 0.5719$ 0.3432 | $ 10.30 |
| 100+ | $ 0.567$ 0.3402 | $ 34.02 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > -30V
- Ic = -1A High Continuous Current
- Excellent hFE Characteristics up to -2A
- Low Saturation Voltage VCE(sat) < -0.35V @ -1A
- Complementary NPN Type: FZT489
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C5245602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FZT751TA | DIODES | SOT-223 | 2,037 | $ 1.5651 | ||
| FZT751QTA | DIODES | SOT-223 | 19 | $ 0.541 | ||
| BCP51 | JSCJ | SOT-223 | 520 | $ 0.075 | ||
| BCP51-16 | JSCJ | SOT-223 | 1,540 | $ 0.0677 | ||
| AD-BCP51-16 | JSCJ | SOT-223 | 910 | $ 0.1 | ||
| FZT751 | DIODES | SOT-223 | 0 | $ 0.605 | ||
| FZT591TA | DIODES | SOT-223 | 0 | $ 0.5995 | ||
| PBSS5360ZX | Nexperia | SOT-223-3 | 0 | $ 0.2509 | ||
| PBHV9215Z,115 | Nexperia | SOT-223-4 | 0 | $ 0.2071 | ||
| FZT549TA | DIODES | SOT-223-4 | 0 | $ 0.2265 |



