LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DXTN5840CFDB-7 product image
  • DXTN5840CFDB-7 thumbnail 1
  • DXTN5840CFDB-7 thumbnail 2
  • DXTN5840CFDB-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DXTN5840CFDB-7RoHS

Manufacturer
MPN
DXTN5840CFDB-7
LCSC Part #
C5245596
Packaging
DFN-3(2x2)
Customer #
Key Attributes
TRANS NPN 40V DFN-3(2x2)
Datasheetpdf iconDIODES DXTN5840CFDB-7
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4573$ 2.29
50+$ 0.3834$ 19.17
150+$ 0.3518$ 52.77
500+$ 0.3124$ 156.20
3,000+$ 0.2948$ 884.40
6,000+$ 0.2842$ 1705.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingDFN-3(2x2)
Current - Collector Cutoff100nA
Operating Temperature-55℃~+150℃
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Current - Collector(Ic)5A
Pd - Power Dissipation1.25W
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))145mV

Features

AI Translation
  • BVCEO > 40V
  • hFE Specified up to 3A for High Current Gain Hold Up
  • Low Profile 0.6mm High Package for Thin Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Case: U-DFN2020-3 (Type B)
  • Nominal Package Height: 0.6mm
  • Case Material: Molded Plastic. “Green” Molding Compound. UL Flammability Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – NiPdAu, Solderable per MIL-STD-202, Method 208
  • Weight: 0.01 grams (Approximate)

Applications

AI Translation
  • DC-DC Converters
  • Charging Circuits
  • Motor Control Power Switches