DIODES 2DA1213Y-13
| Manufacturer | |
| Mfr. Part # | 2DA1213Y-13 |
| LCSC Part # | C5245576 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 2A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 50V 2A 160MHz 1W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
115 
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2341 | $ 1.17 |
50+ | $ 0.1865 | $ 9.33 |
150+ | $ 0.166 | $ 24.90 |
500+ | $ 0.1405 | $ 70.25 |
2,500+ | $ 0.1292 | $ 323.00 |
5,000+ | $ 0.1224 | $ 612.00 |
10,000+ | $ 0.121 | $ 1210.00 |
20,000+ | $ 0.12 | $ 2400.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$