LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZUMT617TA product image
  • ZUMT617TA thumbnail 1
  • ZUMT617TA thumbnail 2
  • ZUMT617TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZUMT617TARoHS

Manufacturer
MPN
ZUMT617TA
LCSC Part #
C5245558
Packaging
SOT-323
Customer #
Key Attributes
TRANS NPN 15V 1.5A SOT-323
Datasheetpdf iconDIODES ZUMT617TA
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2368$ 1.18
50+$ 0.2335$ 11.68
150+$ 0.2312$ 34.68
500+$ 0.2289$ 114.45
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-323
Current - Collector Cutoff10nA
Operating Temperature-55℃~+150℃
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO15V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation500mW
Current - Collector(Ic)1.5A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))205mV

Features

AI Translation
  • Ic CONT 1.5A
  • 5A Peak Pulse Current
  • Excellent HFE Characteristics Up To 5A (pulsed)
  • Extremely Low Equivalent On Resistance; RCE(sat)

Applications

AI Translation
  • DC-DC converter boost functions
  • Motor drive functions