LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
DIODES ZTX758 product image
  • ZTX758 thumbnail 1
  • ZTX758 thumbnail 2
  • ZTX758 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

DIODES ZTX758

Produttore
Cod. Prod.
ZTX758
Cod. LCSC
C5245522
Imballo
TO-92
Numero Cliente
Attr. chiave
TRANS PNP 400V 0.5A TO-92
Scheda TecnicaDIODES ZTX758
Conformità RoHS5 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ProduttoreDIODES
ImballoTO-92
Current - Collector Cutoff100nA
Operating Temperature-55℃~+200℃
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO7V
DC Current Gain50
Pd - Power Dissipation1.5W
Current - Collector(Ic)500mA
ConfigurationStandalone
Number1 PNP
typePNP
Vce Saturation(VCE(sat))250mV

Caratteristiche

Traduzione AI
  • BVCEO > -400V
  • IC = -0.5A High Continuous Collector Current
  • ICM = -1A Peak Pulse Current
  • Td up to +200°C for High Temperature Operation
  • Low Saturation Voltage < -0.25V @ -50mA
  • PD = 1W Power dissipation
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Case: E-Line (TO-92 Compatible)
  • Case Material: molded plastic, “Green” Molding Compound
  • UL Flammability Classification Rating 94V-0
  • Terminals: Finish – Matte Tin Plated Leads, Solderable per MIL-STD-202