DIODES DMT35M4LFDF-7
| Manufacturer | |
| MPN | DMT35M4LFDF-7 |
| LCSC Part # | C5245416 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 13A UDFN2020-6 |
| Datasheet | DIODES DMT35M4LFDF-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.009nF | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.009nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm Profile – Ideal for Low-Profile Applications
- PCB Footprint of 4mm2
- Low Gate Threshold Voltage
- Low On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General purpose interfacing switches
- Power management functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5802$ 0.1103 | $ 0.11 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.009nF | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.009nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14.9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm Profile – Ideal for Low-Profile Applications
- PCB Footprint of 4mm2
- Low Gate Threshold Voltage
- Low On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General purpose interfacing switches
- Power management functions
C5245416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WNM3060-6/TR | WILLSEMI | Similar | DFN2x2-6L | 285 | $ 0.3808 | ||
| PJM15N60DF | PJSEMI | Similar | DFN2x2A-6L | 2,970 | $ 0.1277 | ||
| YJQ13N03A | YANGJIE | Similar | DFN2020-6L | 955 | $ 0.1374 | ||
| SIA4446DJ-T1-GE3 | VISHAY | Similar | PowerPAKSC-70-6L | 25 | $ 0.6499 | ||
| DMT3006LFDF-7 | DIODES | Similar | UDFN2020-6 | 6 | $ 0.6588 |



