DIODES DMP2010UFV-13
| Manufacturer | |
| MPN | DMP2010UFV-13 |
| LCSC Part # | C5245350 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET 20V 50A PowerDI3333-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 12.5mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 12.5mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – Ensures On State Losses Are Minimized
- Small Form Factor Thermally Efficient Package Enables Higher Density End Products Occupies Just 33% of The Board Area Occupied by SO-8 Enabling Smaller End Product
- Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2) Halogen and Antimony Free. “Green” Device (Note 3)
Applications
AI Translation
- Load Switch
- Power Management Functions
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3319 | $ 0.33 |
| 10+ | $ 0.3255 | $ 3.26 |
| 30+ | $ 0.3207 | $ 9.62 |
| 100+ | $ 0.3143 | $ 31.43 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 12.5mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 12.5mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – Ensures On State Losses Are Minimized
- Small Form Factor Thermally Efficient Package Enables Higher Density End Products Occupies Just 33% of The Board Area Occupied by SO-8 Enabling Smaller End Product
- Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2) Halogen and Antimony Free. “Green” Device (Note 3)
Applications
AI Translation
- Load Switch
- Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

