DIODES DMN4040SK3-13
| Manufacturer | |
| MPN | DMN4040SK3-13 |
| LCSC Part # | C5245321 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 13.8A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 13.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 54mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 945pF | |
| Gate Charge(Qg) | 18.6nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 13.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 54mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 945pF | |
| Gate Charge(Qg) | 18.6nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Backlighting
- DC-DC converters
- Power management functions
In-Stock: 710
710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3694 | $ 1.85 |
| 50+ | $ 0.294 | $ 14.70 |
| 150+ | $ 0.2616 | $ 39.24 |
| 500+ | $ 0.2213 | $ 110.65 |
| 2,500+ | $ 0.2033 | $ 508.25 |
| 5,000+ | $ 0.1926 | $ 963.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 13.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 54mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 945pF | |
| Gate Charge(Qg) | 18.6nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 13.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 8.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 54mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 945pF | |
| Gate Charge(Qg) | 18.6nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Backlighting
- DC-DC converters
- Power management functions
C5245321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



