DIODES DMN4036LK3-13
| Manufacturer | |
| MPN | DMN4036LK3-13 |
| LCSC Part # | C5245320 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 12.2A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 8.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40.5pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 453pF | |
| Gate Charge(Qg) | 4.9nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 8.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40.5pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 453pF | |
| Gate Charge(Qg) | 4.9nC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- “Green” component and RoHS compliant
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power management functions
In-Stock: 460
460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4266 | $ 2.13 |
| 50+ | $ 0.3511 | $ 17.56 |
| 150+ | $ 0.3188 | $ 47.82 |
| 500+ | $ 0.2785 | $ 139.25 |
| 2,500+ | $ 0.2605 | $ 651.25 |
| 5,000+ | $ 0.2497 | $ 1248.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 8.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40.5pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 453pF | |
| Gate Charge(Qg) | 4.9nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 8.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40.5pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 453pF | |
| Gate Charge(Qg) | 4.9nC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- “Green” component and RoHS compliant
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power management functions
C5245320 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



