DIODES DMN3069L-7
| Manufacturer | |
| Mfr. Part # | DMN3069L-7 |
| LCSC Part # | C5245315 |
| Package | SOT-23 |
| Customer # | |
| Description | 30V 30mΩ@10V 1 N-channel 1.3W SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
765
765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0827 | $ 0.41 |
50+ | $ 0.0805 | $ 4.03 |
150+ | $ 0.0791 | $ 11.87 |
500+ | $ 0.0777 | $ 38.85 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$